
Weidmüller 1466370150 Sensor/actuator connector (pre-fab) Plug 4.00 m No. of pins (RJ): 3 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
SAIL-ZW-M8BW-3L1.5V
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12
- No. of pins
3
- Cable length
4.00 m
- Jacket material
PVC
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open cable ends
- Factory colour
Black
- Features
Halogen-free
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Manufacturer part #
1466370150
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1913291 Weidmüller 1466370150 Sensor/actuator connector (pre-fab) Plug 4.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1913291 Weidmüller 1466370150 Sensor/actuator connector (pre-fab) Plug 4.00 m No. of pins (RJ): 3 1 pc(s)
Description
Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-adapter cable (assembled), open on one side, M12/M 8, 3, 1.5 m, twin cable, LED: Yes, halogens: Yes, PVC, black
This text is machine translated.
This text is machine translated.





