
Highlights & Details
- Content 180 pc(s)
Our service for you
Technical specifications
- Type
LSF-SMD 5.00/03/180 SN BK RL
- Product type
Screw terminal
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
LSF
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
SMD
- Nominal current
12 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Copper alloy
- Factory colour
Black
- Actuation direction
Perpendicular (to the PCB)
- Weight
2.91 g
- Manufacturer part #
1473580000
- Content
180 pc(s)
- Nominal voltage
300 V
- Width
14.2 mm
- Height
16.3 mm
- Length
10.5 mm
- Type
LSF-SMD 5.00/03/180 SN BK RL
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949793 Weidmüller 1473580000 Screw terminal 1.5 mm² Number of pins 3 Black 180 pc(s)
User & Safety Instructions
User & Safety Instructions 1949793 Weidmüller 1473580000 Screw terminal 1.5 mm² Number of pins 3 Black 180 pc(s)

