Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Product type
PLC cable
Length
15 m
Manufacturer part #
1481710150
Type
C300-16B-160B-2S-M34-15M
Cable length
15.00 m
Material
PVC
Features
for SPS
Number of pins
16
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)