
Highlights & Details
- Pin length: 11 mm
- Pin diameter: 1.9 mm
Our service for you
Technical specifications
- Internal diameter collar (D4): 4 mm
- Product type
Pin terminal
- Min. cross section
0.5 mm²
- max. cross section
1 mm²
- Pin length
11 mm
- Pin Ø
1.9 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Insulation material
PC
- Length
22.8 mm
- Manufacturer part #
1491380000
- Type
KSI/0,5-1,0
- Content
100 pc(s)
- RoHS-compliant
Yes
- Cross-section range
0.5 - 1 mm²
- Inside diameter
1.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950967 Weidmüller 1491380000 Pin terminal 0.5 mm² 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1950967 Weidmüller 1491380000 Pin terminal 0.5 mm² 1 mm² Partially insulated Red 100 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




