
Highlights & Details
- Pin length: 12 mm
- Pin diameter: 2.4 mm
Our service for you
Technical specifications
- Internal diameter collar (D4): 7.8 mm
- Product type
Pin terminal
- max. cross section
10 mm²
- Pin length
12 mm
- Pin Ø
2.4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Insulation material
PA
- Length
34 mm
- Manufacturer part #
1491430000
- Type
KSI/-10
- Content
50 pc(s)
- RoHS-compliant
Yes
- Cross-section range
10 mm² (max)
- Inside diameter
4.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949245 Weidmüller 1491430000 Pin terminal 10 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1949245 Weidmüller 1491430000 Pin terminal 10 mm² Partially insulated Red 50 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




