
Highlights & Details
Our service for you
Technical specifications
- Inner diameter collar (D4):
- 4 mm Length 2 (I2): 7 mm²
- Packaging type
Piece
- Product type
Parallel connector
- Factory colour
Blue
- Insulation type
Insulated
- Length
17 mm
- Content
100 pc(s)
- Manufacturer part #
1491470000
- Type
VPLI/1,5-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Dim
Innendurchmesser Kragen (d4): 4 mm Länge 2 (I2): 7 mm
- Inside diameter
2.3 mm
- Insulation material
PA
- Dimensions
Innendurchmesser Kragen (d4): 4 mm Länge 2 (I2): 7 mm mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913569 Weidmüller 1491470000 Parallel connector 1.5 mm² 2.5 mm² Insulated Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913569 Weidmüller 1491470000 Parallel connector 1.5 mm² 2.5 mm² Insulated Blue 100 pc(s) Piece


