
Highlights & Details
- Red
- 2.8 mm x 0.8 mm
- - 0.5 mm²
Our service for you
Technical specifications
- Length: 19.2 mm.
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Content
100 pc(s)
- max. cross section
0.5 mm²
- Weight
0.765 g
- Manufacturer part #
1491790000
- Insulation material
PVC
- Cross-section range
0.5 mm² (max)
- Size
2.8 x 0.8 mm
- Type
FSKI/0,5-1,0/288
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1952970 Weidmüller 1491790000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1952970 Weidmüller 1491790000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm Red 100 pc(s)










