
Highlights & Details
- 0.5 - 1 mm²
Our service for you
Technical specifications
- Connection length (I): 18.5 mm
- Hole: M 5/S
- Inner diameter Flange (D2): 5.3 mm
- inner diameter Collar (D4): 4 mm
- Product type
Ring terminal
- Hole Ø
1.6 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Manufacturer part #
1492210000
- Type
KQI-M5/S/-1
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Insulation material
PC
- Cross-section range
0.5 - 1 mm²
- RoHS-compliant
Yes
- Inside diameter
1.6 mm
- Outside Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913588 Weidmüller 1492210000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1913588 Weidmüller 1492210000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s)



