
Highlights & Details
- 1.5 - 2.5 mm²
Our service for you
Technical specifications
- Connection length (I): 25.6 mm
- Hole: M10
- Inner diameter Flange (D2): 10.5 mm
- inner diameter Collar (D4): 4.4 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
2.3 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1492340000
- Type
KQI-M10/-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Insulation material
PC
- Dimensions
Anschlusslänge (I): 25.6 mm; Innendurchmesser Flansch (d2): 10.5 mm; Innendurchmesser Kragen (d4): 4.4 mm; Loch-Ø=2.3 mm mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Inside diameter
2.3 mm
- Outside Ø
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913591 Weidmüller 1492340000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913591 Weidmüller 1492340000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece



