
Highlights & Details
- 4 - 6 mm²
Our service for you
Technical specifications
- Connection length (I): 21 mm
- Hole: M 4
- inside diameter Flange (D2): 4.3 mm
- inside diameter Collar (D4): 6.4 mm
- Packaging type
Package
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
3.6 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1492370000
- Type
KQI-M4/-6
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PC
- Dimensions
Loch-Ø=3.6 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Inside diameter
3.6 mm
- Outside Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950372 Weidmüller 1492370000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag
User & Safety Instructions
User & Safety Instructions 1950372 Weidmüller 1492370000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag



