
Highlights & Details
- Red
- Cross section (max.): 1 mm²
Our service for you
Technical specifications
- Connection length (I): 18.1 mm
- bore: C 4
- inside diameter flange (D2): 4.3 mm
- inside diameter collar (D4): 4 mm
- Packaging type
Piece
- Product type
U terminal
- Factory colour
Red
- Hole Ø
1.6 mm
- Insulation type
Partially insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
1492550000
- Type
KQIG-M4/-1
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Insulation material
PC
- Dimensions
1.6 mm
- Cross-section range
0.5 - 1 mm²
- RoHS-compliant
Yes
- Inside diameter
1.6 mm
- Outside Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913593 Weidmüller 1492550000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913593 Weidmüller 1492550000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

