
Highlights & Details
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Connection length (I): 16 mm
- bore: C 6
- inner diameter flange (D2): 6.5 mm
- shank length (a): 6 mm
- Product type
U terminal
- Hole Ø
3.6 mm
- Insulation type
Not insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
1492660000
- Type
KQNG-M6/-6
- max. cross section
6 mm²
- Dimensions
Loch-Ø=3.6 mm. Anschlusslänge (I): 16 mm. Bohrung: C 6. Innendurchmesser Flansch (d2): 6.5 mm. Schaftlänge (a): 6 mm mm
- Cross-section range
6 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
3.6 mm
- Outside Ø
11 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913598 Weidmüller 1492660000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1913598 Weidmüller 1492660000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s)

