
Highlights & Details
- Pin length: 9 mm
- Pin diameter: 1.2 mm
Our service for you
Technical specifications
- Shaft length (a): 4 mm
- Product type
Pin terminal
- Min. cross section
0.1 mm²
- max. cross section
0.5 mm²
- Pin length
9 mm
- Pin Ø
1.2 mm
- Insulation type
Not insulated
- Length
14 mm
- Manufacturer part #
1492720000
- Type
KSN/0,1-0,5
- Content
100 pc(s)
- RoHS-compliant
Yes
- Cross-section range
0.1 - 0.5 mm²
- Inside diameter
1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913601 Weidmüller 1492720000 Pin terminal 0.1 mm² 0.5 mm² Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1913601 Weidmüller 1492720000 Pin terminal 0.1 mm² 0.5 mm² Not insulated 100 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



