
Highlights & Details
Our service for you
Technical specifications
- Connection length (I): 12 mm
- Packaging type
Piece
- Product type
Butt joint
- Insulation type
Not insulated
- Length
12 mm
- Content
100 pc(s)
- Manufacturer part #
1492980000
- Type
VSTN/0,1-0,5
- max. cross section
0.5 mm²
- Min. cross section
0.1 mm²
- Outside Ø
2 mm
- Inside diameter
1.2 mm
- Cross-section range
0.1 - 0.5 mm²
- RoHS-compliant
Yes
- Features
no insulation
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1952992 Weidmüller 1492980000 Butt joint no insulation 0.1 mm² 0.5 mm² Not insulated 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1952992 Weidmüller 1492980000 Butt joint no insulation 0.1 mm² 0.5 mm² Not insulated 100 pc(s) Piece


