
Highlights & Details
- - 35 mm²
Our service for you
Technical specifications
- Connection length (I): 36 mm
- Hole: M 16
- inside diameter Flange (D2): 17 mm
- shank length (a): 12 mm
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
9 mm
- Insulation type
Not insulated
- Content
50 pc(s)
- Contact material
Copper
- Manufacturer part #
1493140000
- Type
KQN-M16/-35
- max. cross section
35 mm²
- Cross-section range
35 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
9 mm
- Outside Ø
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913634 Weidmüller 1493140000 Ring terminal no insulation Cross section (max.)=35 mm² Hole Ø=9 mm Not insulated 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913634 Weidmüller 1493140000 Ring terminal no insulation Cross section (max.)=35 mm² Hole Ø=9 mm Not insulated 50 pc(s) Piece

