
Highlights & Details
- - 50 mm²
Our service for you
Technical specifications
- Connection length (I): 40 mm
- Hole: M 16
- inside diameter Flange (D2): 17 mm
- shank length (a): 16 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M16
- Hole Ø
11 mm
- Insulation type
Not insulated
- Content
50 pc(s)
- Contact material
Copper
- Manufacturer part #
1493180000
- Type
KQN-M16/-50
- max. cross section
50 mm²
- Dimensions
Anschlusslänge (I): 40 mm Bohrung: M 16 Innendurchmesser Flansch (d2): 17 mm Schaftlänge (a): 16 mm mm
- Cross-section range
50 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
11 mm
- Outside Ø
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950376 Weidmüller 1493180000 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=11 mm Not insulated 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950376 Weidmüller 1493180000 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=11 mm Not insulated 50 pc(s) Piece

