
Highlights & Details
- - 95 mm²
Our service for you
Technical specifications
- Connection length (I): 42 mm
- Hole: M10
- Inner diameter Flange (D2): 10.5 mm
- Shaft length (a): 20 mm
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
15 mm
- Insulation type
Not insulated
- Content
25 pc(s)
- Contact material
Copper
- Manufacturer part #
1493270000
- Type
KQN-M10/-95
- max. cross section
95 mm²
- Dimensions
42 mm. 15 mm. 10.5 mm. 20 mm mm
- Cross-section range
95 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
15 mm
- Outside Ø
24 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913642 Weidmüller 1493270000 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913642 Weidmüller 1493270000 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece

