
Highlights & Details
- - 185 mm²
Our service for you
Technical specifications
- Connection length (I): 50 mm
- Hole: M 16
- inside diameter Flange (D2): 17 mm
- shank length (a): 28 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M16
- Hole Ø
21 mm
- Insulation type
Not insulated
- Content
25 pc(s)
- Contact material
Copper
- Manufacturer part #
1493440000
- Type
KQN-M16/-185
- max. cross section
185 mm²
- Cross-section range
185 mm² (max)
- RoHS-compliant
Yes
- Inside diameter
21 mm
- Outside Ø
36 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913655 Weidmüller 1493440000 Ring terminal Cross section (max.)=185 mm² Hole Ø=21 mm Not insulated 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913655 Weidmüller 1493440000 Ring terminal Cross section (max.)=185 mm² Hole Ø=21 mm Not insulated 25 pc(s) Piece

