
Highlights & Details
- Cross section (max.): 1 mm²
Our service for you
Technical specifications
- Connection length (I): 12 mm
- Hole: C 4/S
- Inner diameter Flange (D2): 4.3 mm
- Shaft length (a): 5 mm
- Packaging type
Piece
- Product type
U terminal
- Thread size
M4
- Hole Ø
1.6 mm
- Insulation type
Not insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
1493560000
- Type
KQNG-M4/S/-1
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Dimensions
4.3 mm
- Cross-section range
0.5 - 1 mm²
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
1.6 mm
- Outside Ø
7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913665 Weidmüller 1493560000 U terminal no insulation 0.5 mm² 1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913665 Weidmüller 1493560000 U terminal no insulation 0.5 mm² 1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece

