
Highlights & Details
- 0.5 - 1 mm²
Our service for you
Technical specifications
- Connection length (I): 13 mm
- Hole: M 6
- Inner diameter Flange (D2): 6.5 mm
- Shaft length (a): 5 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
1.6 mm
- Insulation type
Not insulated
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1493800000
- Type
KQN-M6/-1
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Dimensions
Loch-Ø=1.6 mm. Anschlusslänge (I): 13 mm. Innendurchmesser Flansch (d2): 6.5 mm. Schaftlänge (a): 5 mm mm
- Cross-section range
0.5 - 1 mm²
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
1.6 mm
- Outside Ø
10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948699 Weidmüller 1493800000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948699 Weidmüller 1493800000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece

