
Highlights & Details
- 1.5 - 2.5 mm²
Our service for you
Technical specifications
- Connection length (I): 12 mm
- Hole: M 4
- inside diameter Flange (D2): 4.3 mm
- shank length (a): 5 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
2.3 mm
- Insulation type
Not insulated
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1493850000
- Type
KQN-M4/-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Dimensions
Anschlusslänge (I): 12 mm Bohrung: M 4 Innendurchmesser Flansch (d2): 4.3 mm Schaftlänge (a): 5 mm mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Inside diameter
2.3 mm
- Outside Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913685 Weidmüller 1493850000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913685 Weidmüller 1493850000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece

