
Highlights & Details
- - 10 mm²
Our service for you
Technical specifications
- Connection length (I): 20 mm
- Hole: M8
- Inner diameter Flange (D2): 8.4 mm
- Shaft length (a): 8 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
4.5 mm
- Insulation type
Not insulated
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1494040000
- Type
KQN-M8/-10
- max. cross section
10 mm²
- Dimensions
Loch-Ø=4.5 mm; Anschlusslänge (I): 20 mm; Innendurchmesser Flansch (d2): 8.4 mm; Schaftlänge (a): 8 mm mm
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
4.5 mm
- Outside Ø
14 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950981 Weidmüller 1494040000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 1950981 Weidmüller 1494040000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec

