
Highlights & Details
- - 16 mm²
Our service for you
Technical specifications
- Connection length (I): 26 mm
- Hole: M 12
- inside diameter Flange (D2): 13 mm
- shank length (a): 10 mm
- Product type
Ring terminal
- Thread size
M12
- Hole Ø
5.8 mm
- Insulation type
Not insulated
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1494110000
- Type
KQN-M12/-16
- max. cross section
16 mm²
- Dimensions
5.8 mm
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Inside diameter
5.8 mm
- Outside Ø
22 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913695 Weidmüller 1494110000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1913695 Weidmüller 1494110000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s)

