

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
4
Socket
Parallel (to the PCB)
7.62 mm
12.5 A
12.5 A
Screws
Green
Plastic
1505060000
60 pc(s)
Copper
100 °C
-50 °C
BLZ 7.62/04/90 SN GN BX
800 V
4
2.5 mm²
Flexible PCB-connector
Green
800 V
4
Bus
Plastic
Uncoated
-50-100 °C
8 kV
6021
Screw connection
III
2
Tubular cable
7.62 mm
7.62 mm
0.2-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
Polybutylene terephthalate
Copper
180° (horizontal)
12.5 A
V0
not relevant
Datasheet 3749953 Weidmüller 1505060000 PCB connector Total number of pins 4 60 pc(s) Box
User & Safety Instructions 3749953 Weidmüller 1505060000 PCB connector Total number of pins 4 60 pc(s) Box