• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1507190000 DC/DC converter 2 A 230 W Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor cross-section, AWG/kcmil , min.: 26Conductor cross-section, AWG/kcmil , max. 12Conductor cross-section, flexible, min.: 0.5 mm²Conductor cross-section, flexible, max.: 2.5 mm²Conductor cross-section, rigid , min.: 0.5 mm²Conductor cross-section, rigid , max.: 2.5 mm²Suitable for series installation: YesRail mounting possible: Yes
Type

short circuit resistant

Nominal input voltage

24 V/DC

Product type

DC/DC converter

Min. input voltage

19.2 V DC

Input voltage (max.)

28.8 V DC

Max. output current

2 A

Output current (max.) - rounded

2 A

230 W

Output type (power supply units)

Adjustable

Connection

Jack connector

Dim

(L x W x H) 185 x 120 x 60 mm

Output voltage (max.)

144 V

Output voltage (min.)

96 V

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

1507190000

Content

1 pc(s)

PSU features

DC-to-DC converter

Width

120 mm

Height

60 mm

Length

185 mm

IP20

Type

DCDC 24V-120V 230W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538111 Weidmüller 1507190000 DC/DC converter 2 A 230 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?