There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
5
5
7.62 mm
40.5 A
40.5 A
THT
Soldering
Black
PA
1543070000
36 pc(s)
Copper
14.9 mm
+130 °C
-50 °C
SV 7.62HP/05/90MF5 3.5SN BK BX
14.9 mm x 28.3
2 mΩ
100 MΩ
14.9 mm x 28.3 mm
300 V
5
Yes
25
3.5 mm
not relevant
User & Safety Instructions 1949862 Weidmüller 1543070000 PCB connector Total number of pins 5 36 pc(s)