There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
5
5
7.62 mm
40.5 A
40.5 A
THT
Soldering
Black
PA
1543180000
36 pc(s)
Copper
31.8 mm
+130 °C
-50 °C
SV 7.62HP/05/180MF5 3.5SN BK BX
31.8 mm x 11.4
2 mΩ
100 MΩ
31.8 mm x 11.4 mm
300 V
5
Yes
25
3.5 mm
not relevant
User & Safety Instructions 1948743 Weidmüller 1543180000 PCB connector Total number of pins 5 36 pc(s)