
Technical specifications
- Packaging type
Piece
- Type
SAIL-M8BW-8-1.5U
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connection side A
Cable, open end
- Connection side B
M8
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Socket
- Factory colour
Black
- Thread type connection side
M8
- Coding
A
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1555380150
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914836 Weidmüller 1555380150 Sensor/actuator connector (pre-fab) M8 Socket 1.50 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1914836 Weidmüller 1555380150 Sensor/actuator connector (pre-fab) M8 Socket 1.50 m No. of pins (RJ): 8 1 pc(s) Piece
Description
Technical data: sensor-actor-Cable (assembled), open on one side, M8, 8, 1.5 m, Socket, angled, shielded: No, LED: No, halogens: No, PUR, black, A, bridged: No
This text is machine translated.
This text is machine translated.





