
Technical specifications
- Depth: 0.7 mm
- Net weight: 227 g
- Wire cross-section, max.: 1.5 mm²
- Wire cross-section, min.: 0.5 mm²
- Type
HSS-HF 1.6-3.2 EL R30M
- Product type
Cable markers
- Fitting type
Cable tie
- Material
Polyolefin
- Features
Halogen-free
- Series
HSS-HF
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Suitable for outside Ø (min.)
1.6 mm
- Suitable for outside Ø (max.)
3.2 mm
- Factory colour
Red
- Dim
(L x W) 30 m x 5.6 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Width
5.6 mm
- Length
30 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915714 Weidmüller 1562750000 HSS-HF 1.6-3.2 EL R30M Cable markers Fitting type: Cable tie Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1915714 Weidmüller 1562750000 HSS-HF 1.6-3.2 EL R30M Cable markers Fitting type: Cable tie Red 1 pc(s)










