There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LP 5.08/02/135 3.2 OR
Screw terminal
5.08 mm
1
2
2
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
At an angle (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
3.28 g
1595730000
Yes
100 pc(s)
300 V
10.76 mm
20 mm
17.5 mm
LP 5.08/02/135 3.2 OR
not relevant
Datasheet 324142 Weidmüller 1595730000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 324142 Weidmüller 1595730000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)