
Highlights & Details
Lead marker
Our service for you
Technical specifications
- Net weight: 18.4 g
- flammability class according to UL 94: HB
- material color according to resistance code: 9
- Type
CLI F 1-20 WS/GE NE
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
4 mm
- Writing area width
20 mm
- Writing area
4 x 20 mm
- Material
Polyester
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
5940
- Labels per sheet
594
- Dim
(L x W x H) 20 x 4 x 20 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- Width
4 mm
- Height
20 mm
- Length
20 mm
- RoHS-compliant
Yes
- Colour-coded
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 324291 Weidmüller 1600740000 CLI F 1-20 WS/GE NE Badge Fitting type: Slide-on Writing area: 4 x 20 mm White No. of markers: 594
User & Safety Instructions
User & Safety Instructions 324291 Weidmüller 1600740000 CLI F 1-20 WS/GE NE Badge Fitting type: Slide-on Writing area: 4 x 20 mm White No. of markers: 594
Description
This text is machine translated.




