There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LU 10.16/03/90 4STI 3.2SN GY BX
Screw terminal
10.16 mm
1
3
3
LU
12 mm
12 mm
Screw terminal
65 A
0.5 mm²
65 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
8
Cathode copper, tin plated
Polyamide 6.6
Pebble grey
Yes
Perpendicular (to the PCB)
30.75 g
1635930000
Yes
20 pc(s)
300 V
30.48 mm
31.7 mm
18.3 mm
LU 10.16/03/90 4 STI 3.2SN GY BX
not relevant
Datasheet 353519 Weidmüller 1635930000 Screw terminal 16 mm² Number of pins 3 Pebble grey 20 pc(s)
User & Safety Instructions 353519 Weidmüller 1635930000 Screw terminal 16 mm² Number of pins 3 Pebble grey 20 pc(s)