

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 3.50/03/90 3.2SN OR BX
Screw terminal
3.5 mm
1
3
3
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
1.73 g
1667770000
Yes
100 pc(s)
300 V
11.1 mm
16 mm
8.3 mm
LM 3.50/03/90 3.2SN OR BX
16 mm
Orange
160 V
-50-100 °C
Solder
V2
1
2.5 kV
II
2
3.5 mm
0.5-1.5 mm²
0.5-1.5 mm²
IP20
Polyamide (PA)
14 A
not relevant
Datasheet 354338 Weidmüller 1667770000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 354338 Weidmüller 1667770000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)