
Technical specifications
- Adhesive: Permanent acrylic copolymer
- printed characters: Symbols
- Product type
Cable identifier
- No. of labels
10
- Labels per sheet
1
- Label colour
Yellow
- Factory colour
Yellow
Black
- Material
Fabric
- Width
200 mm
- Height
0.05 mm
- Length
200 mm
- Min. temperature
-29 °C
- Max. temperature
+80 °C
- Manufacturer part #
1700560001
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
MARKO-C.200X200X200 B/DR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774703 Weidmüller 1700560001 MARKO-C.200X200X200 B/DR Cable identifier Label colour: Yellow No. of labels: 10
User & Safety Instructions
User & Safety Instructions 1774703 Weidmüller 1700560001 MARKO-C.200X200X200 B/DR Cable identifier Label colour: Yellow No. of labels: 10
Description
Device labelling MARKO-C. 200 X 200 X 200 B/DR
This text is machine translated.
This text is machine translated.








