There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM2N 3.50/22/90 3.2SN OR BX
2-tier terminal
3.5 mm
2
22
22
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
17.04 g
1703790000
Yes
25 pc(s)
300 V
40.85 mm
27.3 mm
16.75 mm
LM2N 3.50/22/90 3.2SN OR BX
not relevant
Datasheet 355514 Weidmüller 1703790000 2-tier terminal 1.5 mm² Number of pins 22 Orange 25 pc(s)
User & Safety Instructions 355514 Weidmüller 1703790000 2-tier terminal 1.5 mm² Number of pins 22 Orange 25 pc(s)