There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/03/90 3.5SN OR BX
Screw terminal
5.08 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
3.626 g
1716090000
Yes
500 pc(s)
300 V
15.79 mm
17.3 mm
10 mm
LM 5.08/03/90 3.5SN OR BX
not relevant
Datasheet 356000 Weidmüller 1716090000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)
User & Safety Instructions 356000 Weidmüller 1716090000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)