There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/03/90 3.5SN GN BX
Screw terminal
5.08 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Green
Yes
Perpendicular (to the PCB)
3.8 g
1716150000
Yes
100 pc(s)
300 V
15.79 mm
17.3 mm
10 mm
LM 5.08/03/90 3.5SN GN BX
not relevant
Datasheet 356006 Weidmüller 1716150000 Screw terminal 2.5 mm² Number of pins 3 Green 100 pc(s)
User & Safety Instructions 356006 Weidmüller 1716150000 Screw terminal 2.5 mm² Number of pins 3 Green 100 pc(s)