There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM1N 3.50/02/90 3.2SN OR BX
Screw terminal
3.5 mm
1
2
2
LM
5 mm
5 mm
Screw terminal
10 A
0.5 mm²
10 A
0.5 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide
Orange
Yes
1.71 g
1716710000
Yes
100 pc(s)
300 V
7.6 mm
27.3 mm
9.15 mm
LM1N 3.50/02/90 3.2SN OR BX
not relevant
Datasheet 356046 Weidmüller 1716710000 Screw terminal 1.5 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 356046 Weidmüller 1716710000 Screw terminal 1.5 mm² Number of pins 2 Orange 100 pc(s)