There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
closed
59.3 mm
Grey-white (RAL 7035)
PG48
PG48
16 mm
88 mm
82 mm
IP65
-40 °C
+100 °C
Polyamide
No
5 pc(s)
(L x W x H) 16 x 88 x 82 mm
11 mm
Yes
Yes
24 g
1719260000
VP 48-K54
not relevant
Datasheet 356194 Weidmüller 1719260000 VP 48-K54 closed PG48 PG48 Polyamide Grey-white (RAL 7035) 5 pc(s)
User & Safety Instructions 356194 Weidmüller 1719260000 VP 48-K54 closed PG48 PG48 Polyamide Grey-white (RAL 7035) 5 pc(s)