
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 13.8 mm
- Net weight: 0.34 g
- flammability class according to UL 94: HB
- conductor cross-section, max.: 35 mm²
- conductor cross-section, min.: 10 mm²
- Type
TM 4/12 HF/HB
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
11.4 mm
- Writing area width
12 mm
- Writing area
11.4 x 12 mm
- Material
Polyethylene (PE)
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
6 mm
- Suitable for outside Ø (max.)
10 mm
- Factory colour
Transparent
- No. of markers
500
- Dim
(L x W x H) 12 x 11.4 x 12 mm
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
11.4 mm
- Height
12 mm
- Length
12 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 356245 Weidmüller 1719840000 TM 4/12 HF/HB Badge Fitting type: Slide-on Writing area: 11.4 x 12 mm Transparent No. of markers:
User & Safety Instructions
User & Safety Instructions 356245 Weidmüller 1719840000 TM 4/12 HF/HB Badge Fitting type: Slide-on Writing area: 11.4 x 12 mm Transparent No. of markers:
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.




