
Highlights & Details
Protective film multi-card
Our service for you
Technical specifications
- Depth: 0.2 mm
- Net weight: 11 g
- flammability class according to UL 94: HB
- adhesive: Permanent acrylic copolymer
- Type
ETO SM 27/8
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
8 mm
- Writing area width
27 mm
- Writing area
8 x 27 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
22mm switches
- Features
with protective coating
- Series
ETO
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Factory colour
Transparent
- No. of markers
1650
- Labels per sheet
165
- Dim
(L x W x H) 8 x 27 x 8 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- Width
27 mm
- Height
8 mm
- Length
8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 356274 Weidmüller 1720570000 ETO SM 27/8 Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Transparent No. of marke
User & Safety Instructions
User & Safety Instructions 356274 Weidmüller 1720570000 ETO SM 27/8 Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Transparent No. of marke
Description
This text is machine translated.






