

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL 9.52/02/90 5.0SN OR BX
Screw terminal
9.52 mm
1
2
2
LL
7 mm
7 mm
Screw terminal
30 A
0.22 mm²
30 A
0.18 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
10
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
6.46 g
1724680000
Yes
100 pc(s)
300 V
19.64 mm
26.5 mm
12.5 mm
LL 9.52/02/90 5.0SN OR BX
not relevant
Datasheet 356439 Weidmüller 1724680000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 356439 Weidmüller 1724680000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)