There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
VT SFX 10/23 NE RT V0
Lead marker
Cable tie
10 mm
23 mm
10 x 23 mm
PA66
Single wires
Printable
UL94 flammability rating
Halogen-free
VT
-50 °C
+120 °C
7 mm
40 mm
Red
320
(L x W x H) 23 x 10 x 23 mm
Yes
320 pc(s)
10 mm
23 mm
23 mm
Yes
0.5 mm
not relevant
Datasheet 356584 Weidmüller 1727770003 VT SFX 10/23 NE RT V0 Lead marker Fitting type: Cable tie Writing area: 10 x 23 mm Red No. of mark
User & Safety Instructions 356584 Weidmüller 1727770003 VT SFX 10/23 NE RT V0 Lead marker Fitting type: Cable tie Writing area: 10 x 23 mm Red No. of mark