
Technical specifications
- Adhesive: Permanent acrylic copolymer printed characters:
- Mixed characters
- Product type
Cable identifier
- Writing area length
25 mm
- Writing area width
25 mm
- No. of labels
120
- Labels per sheet
12
- Label colour
Yellow
- Factory colour
Yellow
Black
- Features
self-adhesive
- Material
Fabric
- Width
25 mm
- Height
0.08 mm
- Length
25 mm
- Min. temperature
-45 °C
- Max. temperature
+80 °C
- Writing area
25 x 25 mm
- Manufacturer part #
1741090000
- Content
120 pc(s)
- RoHS-compliant
Yes
- Type
SYMBOL-P. 25X25X25 B/DR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774710 Weidmüller 1741090000 SYMBOL-P. 25X25X25 B/DR Cable identifier 25 x 25 mm Label colour: Yellow No. of labels: 120
User & Safety Instructions
User & Safety Instructions 1774710 Weidmüller 1741090000 SYMBOL-P. 25X25X25 B/DR Cable identifier 25 x 25 mm Label colour: Yellow No. of labels: 120
Description
Device marker for labelling with appropriate software and system compatible printer or plotter systems.
This text is machine translated.
This text is machine translated.








