
Technical specifications
- Depth: 4 mm
- Net weight: 0.28 g
- Flammability class according to UL 94: HB
- conductor cross-section, max.: 150 mm²
- conductor cross-section, min.: 16 mm²
- Type
TMX 18 HF/HB
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
10 mm
- Writing area width
317 mm
- Writing area
10 x 317 mm
- Material
Polyethylene (PE)
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
TMX
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
10 mm
- Suitable for outside Ø (max.)
317 mm
- Factory colour
Transparent
- No. of markers
500
- Dim
(L x W x H) 18 x 20 x 18 mm
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
20 mm
- Height
18 mm
- Length
18 mm
- RoHS-compliant
Yes
- Depth
4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 357297 Weidmüller 1748820000 TMX 18 HF/HB Badge Fitting type: Slide-on Writing area: 10 x 317 mm Transparent No. of markers: 50
User & Safety Instructions
User & Safety Instructions 357297 Weidmüller 1748820000 TMX 18 HF/HB Badge Fitting type: Slide-on Writing area: 10 x 317 mm Transparent No. of markers: 50
Description
This text is machine translated.





