

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LP 7.62/03/180 3.2SN OR BX
Screw terminal
7.62 mm
1
3
3
LP
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Perpendicular (to the PCB)
12
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Parallel (to the PCB)
4.95 g
1753900000
Yes
100 pc(s)
300 V
23.46 mm
14.2 mm
19 mm
LP 7.62/03/180 3.2SN OR BX
not relevant
Datasheet 357473 Weidmüller 1753900000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 357473 Weidmüller 1753900000 Screw terminal 4 mm² Number of pins 3 Orange 100 pc(s)