

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LPTR 5.08/01/90 3.2SN OR BX
Screw terminal
5.08 mm
1
1
1
LP
6 mm
6 mm
Screw terminal
15 A
0.5 mm²
15 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
4.11 g
1755180000
Yes
100 pc(s)
300 V
5.68 mm
22.8 mm
32.6 mm
LPTR 5.08/01/90 3.2SN OR BX
not relevant
Datasheet 357512 Weidmüller 1755180000 Screw terminal 4 mm² Number of pins 1 Orange 100 pc(s)
User & Safety Instructions 357512 Weidmüller 1755180000 Screw terminal 4 mm² Number of pins 1 Orange 100 pc(s)