
Highlights & Details
Character holder Slim Fix
Our service for you
Technical specifications
- Depth: 7.6 mm
- Net weight: 0.758 g
- flammability class according to UL 94: V-2
- Material color according to resistance code: 2
- conductor cross-section, max.: 4 mm²
- conductor cross-section, min.: 3 mm²
- Type
SFC 2/12 NEUTRAL RT
- Product type
Badge
- Fitting type
Clip
- Writing area length
5.80 mm
- Writing area width
12 mm
- Writing area
5.80 x 12 mm
- Material
PA66
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
SFC
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
3 mm
- Suitable for outside Ø (max.)
5 mm
- Factory colour
Red
- No. of markers
120
- Dim
(L x W x H) 12 x 5.8 x 12 mm
- Industrial packaging
Yes
- Content
120 pc(s)
- Width
5.8 mm
- Height
12 mm
- Length
12 mm
- RoHS-compliant
Yes
- Depth
7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 357652 Weidmüller 1758320003 SFC 2/12 NEUTRAL RT Badge Fitting type: Clip Writing area: 5.80 x 12 mm Red No. of markers: 120 12
User & Safety Instructions
User & Safety Instructions 357652 Weidmüller 1758320003 SFC 2/12 NEUTRAL RT Badge Fitting type: Clip Writing area: 5.80 x 12 mm Red No. of markers: 120 12
Description
This text is machine translated.












