There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PM 5.08/03/90 3.5SN OR BX
Screw terminal
5.08 mm
1
3
3
PM
6 mm
6 mm
Screw terminal
15 A
0.13 mm²
15 A
0.13 mm²
2.5 mm²
2.5 mm²
26
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
2.502 g
1760500000
Yes
500 pc(s)
300 V
15.84 mm
13.5 mm
8 mm
PM 5.08/03/90 3.5SN OR BX
yes
Datasheet 357724 Weidmüller 1760500000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)
User & Safety Instructions 357724 Weidmüller 1760500000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)