
Highlights & Details
Lead marker
Our service for you
Technical specifications
- Net weight: 21.2 g
- flammability class according to UL 94: HB
- material color according to resistance code: 9
- Type
CLI F 2-17,5 WS/GE NE
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
9 mm
- Writing area width
17.50 mm
- Writing area
9 x 17.50 mm
- Material
Polyester
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
3520
- Labels per sheet
352
- Dim
(L x W x H) 17.5 x 9 x 17.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- Width
9 mm
- Height
17.5 mm
- Length
17.5 mm
- RoHS-compliant
Yes
- Colour-coded
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 357873 Weidmüller 1764050000 CLI F 2-17,5 WS/GE NE Badge Fitting type: Slide-on Writing area: 9 x 17.50 mm White No. of markers
User & Safety Instructions
User & Safety Instructions 357873 Weidmüller 1764050000 CLI F 2-17,5 WS/GE NE Badge Fitting type: Slide-on Writing area: 9 x 17.50 mm White No. of markers
Description
This text is machine translated.




